The ISL6530CBZ-T is a commercial-grade DC/DC controller IC with 24 terminals, operating between 0°C and 70°C. It features a 7.5mm width and 15.4mm length in a SOP package. The device can handle input voltages between 4.5V and 5.5V. It has a single function and a dual terminal position.
Renesas ISL6530CBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6530CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.