The ISL6531CBZ is a 24-terminal dual DC/DC controller from Renesas, designed for commercial temperature range operation from 0°C to 70°C. It features a SOIC-24 package with dimensions of 7.5mm width and 15.4mm length. The device has a single function and is capable of operating with an input voltage range of 4.5V to 5.5V.
Renesas ISL6531CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6531CBZ to view detailed technical specifications.
No datasheet is available for this part.