The ISL6532ACR-T is a 28-pin QFN DC/DC controller from Renesas, designed for commercial temperature operation. It features a quad terminal position and a JEDEC package code of S-PQCC-N28. The device has a width and length of 6mm and operates within a temperature range of 0 to 70 degrees Celsius. It is suitable for use with input voltages between 4.5 and 5.5 volts.
Renesas ISL6532ACR-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6532ACR-T to view detailed technical specifications.
No datasheet is available for this part.