The ISL6532BCRZ is a commercial quad DC/DC controller from Renesas, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 20 terminals and a quad terminal position. The device is packaged in a 20-pin QFN package, measuring 6mm in width and 6mm in length. It operates within an input voltage range of 2.97V to 3.63V.
Renesas ISL6532BCRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6532BCRZ to view detailed technical specifications.
No datasheet is available for this part.