The ISL6540ACRZ is a commercial-grade DC/DC controller with a quad terminal position in a 28-pin QFN package. It operates over a temperature range of 0 to 70°C and accepts input voltages between 3.3V and 20V. This device is a single-function IC with 28 terminals and a 5mm x 5mm footprint.
Renesas ISL6540ACRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6540ACRZ to view detailed technical specifications.
No datasheet is available for this part.