
The ISL6549CRZ-T is a commercial-grade DC/DC controller IC with a quad terminal position and 16-pin QFN package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum input voltage of 13.2V. The device has 16 terminals and a single function. It is available in a 4mm x 4mm QFN package.
Renesas ISL6549CRZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6549CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.