The ISL6549IBZ is an industrial DC/DC controller from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a single function. The device is packaged in a 14-pin R-PDSO-G14 SOP package with dimensions of 3.9mm in width and 8.65mm in length. It is designed for industrial applications and operates within an input voltage range of 10.8 to 13.2 volts.
Renesas ISL6549IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6549IBZ to view detailed technical specifications.
No datasheet is available for this part.