The ISL6549IRZ-T is an industrial quad DC/DC controller from Renesas. It operates over a temperature range of -40°C to 85°C and has a 16-terminal quad package. The device is designed for use in applications with input voltages between 10.8V and 13.2V. The ISL6549IRZ-T is a member of the DC/DC controllers and regulators category of power management ICs.
Renesas ISL6549IRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6549IRZ-T to view detailed technical specifications.
No datasheet is available for this part.