The ISL6553CB is a commercial-grade DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and operates within a voltage range of 4.75 to 5.25 volts. The IC is packaged in a 16-pin SOP package with a width of 3.9 millimeters and a length of 9.9 millimeters. It is designed for commercial applications and has a single function.
Renesas ISL6553CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6553CB to view detailed technical specifications.
No datasheet is available for this part.