The ISL6556ACR DC/DC controller from Renesas operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a quad terminal position and a 32-terminal package. The device is designed to work with input voltages between 4.75 and 5.25 volts. The ISL6556ACR is a single-function device with a width and length of 5mm.
Renesas ISL6556ACR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6556ACR to view detailed technical specifications.
No datasheet is available for this part.