The ISL6556ACRZ is a quad channel DC/DC controller from Renesas with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 32 terminals and a commercial temperature grade. The device is packaged in a QFN-32 package with a width of 5 millimeters and a length of 5 millimeters. It operates with an input voltage range of 4.75 to 5.25 volts.
Renesas ISL6556ACRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6556ACRZ to view detailed technical specifications.
No datasheet is available for this part.