The ISL6556BCRZ is a single-channel DC/DC controller from Renesas, designed for commercial temperature grade applications. It operates within an input voltage range of 4.75V to 5.25V. The device features a quad terminal position and is packaged in a 5mm x 5mm HVQCCN-32 package. The ISL6556BCRZ is suitable for use in environments with temperatures ranging from 0°C to 70°C.
Renesas ISL6556BCRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6556BCRZ to view detailed technical specifications.
No datasheet is available for this part.