The ISL6557ACB-T is a commercial-grade DC/DC controller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 24 terminals and a dual terminal position. The device is packaged in a 7.5mm wide and 15.4mm long SOP package. The ISL6557ACB-T operates with an input voltage range of 4.75 to 5.25 volts.
Renesas ISL6557ACB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6557ACB-T to view detailed technical specifications.
No datasheet is available for this part.