The ISL6560CB is a commercial SOP DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 3.9mm wide and 9.9mm long R-PDSO-G16 package. It operates within an input voltage range of 10.8 to 13.2 volts.
Renesas ISL6560CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6560CB to view detailed technical specifications.
No datasheet is available for this part.