The ISL6562CB is a commercial-grade DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 16 terminals and is packaged in a 16-pin SOP package. The IC has a single function and a commercial temperature grade. It can operate with an input voltage between 10.8 and 13.2 volts.
Renesas ISL6562CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6562CB to view detailed technical specifications.
No datasheet is available for this part.