The ISL6565ACB-T is a DC/DC controller with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin SOIC package with dimensions of 7.5mm in width and 17.9mm in length. It operates within an input voltage range of 4.75V to 5.25V.
Renesas ISL6565ACB-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6565ACB-T to view detailed technical specifications.
No datasheet is available for this part.