The ISL6565ACR-T is a 28-pin quad DC/DC controller from Renesas, operating within a temperature range of 0°C to 105°C. It features a quad configuration with 1 function. The device is packaged in an HVQCCN package type with dimensions of 5mm in width and length. The input voltage range is between 4.75V and 5.25V.
Renesas ISL6565ACR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6565ACR-T to view detailed technical specifications.
No datasheet is available for this part.