The ISL6565ACRZ is a quad channel DC/DC controller from Renesas, packaged in a 28-pin QFN. It operates over a temperature range of 0 to 105°C and accepts input voltages between 4.75 and 5.25V. The device features a quad configuration with 28 terminals and a terminal position of QUAD. It is classified as a power management IC, specifically a DC/DC controller and regulator.
Renesas ISL6565ACRZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6565ACRZ to view detailed technical specifications.
No datasheet is available for this part.