The ISL6565ACV is a 28-pin dual output DC/DC controller from Renesas. It operates within a temperature range of 0 to 105 degrees Celsius. The device has a 1-function design and is available in a TSSOP-28 package. It can handle input voltages between 4.75 and 5.25 volts.
Renesas ISL6565ACV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6565ACV to view detailed technical specifications.
No datasheet is available for this part.