The ISL6565ACVZ-T is a 28-pin TSSOP DC/DC controller IC from Renesas with a temperature range of 0 to 105°C and operating voltage of 4.75 to 5.25V. It has a single function and a dual terminal position. The IC has a JEDEC package code of R-PDSO-G28 with dimensions of 4.4mm in width and 9.7mm in length.
Renesas ISL6565ACVZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6565ACVZ-T to view detailed technical specifications.
No datasheet is available for this part.