Renesas ISL6566ACRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.75 |
| Input Voltage-Min | 4.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6566ACRZ to view detailed technical specifications.
No datasheet is available for this part.