The ISL6566IRZ is a 40-pin quad DC/DC controller from Renesas, designed for industrial temperature operation. It has a terminal position of QUAD and a JEDEC package code of S-PQCC-N40. The device measures 6mm in width and length, and has a pin count of 40. It operates within an input voltage range of 4.75-5.25V and has a temperature grade of industrial, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Renesas ISL6566IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6566IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.