The ISL6568CRZ-T is a 32-pin quad DC/DC controller from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a quad configuration with 32 terminals and a terminal position of QUAD. The device is packaged in an HVQCCN package type, measuring 5mm in width and length. It is designed to operate within an input voltage range of 4.75V to 5.25V.
Renesas ISL6568CRZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6568CRZ-T to view detailed technical specifications.
No datasheet is available for this part.