
Current Mode PWM Controller for Buck topology, featuring 2 PWM outputs and adjustable output voltage from 0.8375V to 12V with a 60A output current capability. Operates with a typical supply voltage of 5V, a minimum operating supply voltage of 4.75V, and a maximum operating supply voltage of 5.25V. This 32-pin QFN EP surface mount component offers a 1500kHz switching frequency and a maximum duty cycle of 66.6%. Packaged in a 5x5x0.95mm Quad Flat No Lead package with an exposed pad, it operates within a temperature range of 0°C to 70°C.
Renesas ISL6568CRZA-TR5184 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Control Method | Current/Voltage Mode PWM Controller |
| Type | Current Mode PWM Controller |
| Topology | Buck |
| Number of PWM Outputs | 2 |
| Output Voltage | 0.8375 to 12V |
| Output Current | 60000mA |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Duty Cycle | 66.6(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Fall Time | 18ns |
| Adjustable Output | Yes |
| On/Off Pin | No |
| Synchronous Pin | No |
| Operating Supply Voltage | 5V |
| Maximum Supply Current | 20mA |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas ISL6568CRZA-TR5184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.