The ISL6605CB is a commercial grade half bridge based MOSFET driver from Renesas, operating between 0 and 70 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V respectively. The device is available in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is a single function device with 8 terminals and a dual terminal position.
Renesas ISL6605CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6605CB to view detailed technical specifications.
No datasheet is available for this part.