The ISL6605CBZ-T is a half bridge based MOSFET driver from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device is packaged in an 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed to drive MOSFETs in half bridge configurations.
Renesas ISL6605CBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6605CBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.