The ISL6605CBZA is a commercial grade half bridge based MOSFET driver with a maximum operating temperature of 70 degrees Celsius. It has 8 terminals and operates within a supply voltage range of 4.5V to 5.5V. The device is available in an 8-pin R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. It is designed for commercial applications and has a temperature grade of commercial.
Renesas ISL6605CBZA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6605CBZA to view detailed technical specifications.
No datasheet is available for this part.