The ISL6605CR is a commercial-grade half bridge based MOSFET driver from Renesas, operating within a temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device has 8 terminals and is packaged in an 8-pin HVQCCN package. It is designed to provide a single function and is suitable for use in power management applications.
Renesas ISL6605CR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6605CR to view detailed technical specifications.
No datasheet is available for this part.