
The ISL6605IRZ is an industrial-grade half bridge based MOSFET driver from Renesas, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V, with a minimum and maximum voltage rating of 4.5V and 5.5V, respectively. The device is packaged in a QFN-8 package, measuring 3mm in width and length, with 8 terminals in a quad terminal position. It is designed to drive half bridge based MOSFETs, making it suitable for power management applications.
Renesas ISL6605IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6605IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.