The ISL6605IRZA-T is an industrial-grade half bridge based MOSFET driver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device has 8 terminals and is packaged in a 3x3mm HVQCCN package. It is designed for use in industrial applications.
Renesas ISL6605IRZA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6605IRZA-T to view detailed technical specifications.
No datasheet is available for this part.