The ISL6609CRZ-T is a commercial-grade, half bridge based mosfet driver from Renesas. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a voltage between 4.5 and 5.5 volts. This device features a quad terminal position and is packaged in a QFN-8 format, measuring 3mm in width and length. It has a single function and 8 terminals, making it suitable for various power management applications.
Renesas ISL6609CRZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6609CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.