The ISL6609IRZ-T is an industrial-grade MOSFET driver with a maximum operating temperature of 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-N8. The device operates within a supply voltage range of 4.5 to 5.5 volts and has a nominal supply voltage of 5 volts. It is a half-bridge based MOSFET driver with a single function and 8 terminals. The ISL6609IRZ-T is packaged in a HVQCCN package type and is suitable for industrial applications.
Renesas ISL6609IRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6609IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.