The ISL6615AIRZ-T is a 10-pin dual gate driver IC from Renesas, designed for industrial temperature applications. It operates at a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 6.8V and 13.2V, respectively. The IC is packaged in a HVSON-10 package, measuring 3mm in width and length. It features a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Renesas ISL6615AIRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6.8 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | AND GATE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6615AIRZ-T to view detailed technical specifications.
No datasheet is available for this part.