The ISL6627CRZ-T is a commercial-grade half bridge based MOSFET driver from Renesas, operating within a temperature range of 0 to 70 degrees Celsius. It features a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device has 10 terminals and a dual terminal position. It is packaged in a 10-pin HVSSOF package, measuring 3mm in width and 3mm in length.
Renesas ISL6627CRZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-F10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6627CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.