The ISL6721AARZ-T is an industrial DC/DC controller from Renesas with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-N16. The device has a width and length of 3mm and a pin count of 16. It operates within an input voltage range of 9 to 18 volts.
Renesas ISL6721AARZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6721AARZ-T to view detailed technical specifications.
No datasheet is available for this part.