Renesas ISL6721AVZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6721AVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.