The ISL6722AABZ is an industrial DC/DC controller with a temperature grade of industrial and a maximum operating temperature of 105 degrees Celsius. It has 16 terminals and a pin count of 16, with a dual terminal position. The device is packaged in a 16-pin SOIC package with dimensions of 3.9mm in width and 9.9mm in length. It operates within an input voltage range of 9V to 18V and is suitable for use in power management applications.
Renesas ISL6722AABZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6722AABZ to view detailed technical specifications.
No datasheet is available for this part.