
The ISL6730AFUZ is a 10-pin power management IC from Renesas, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a single function and is available in the S-PDSO-G10 package, measuring 3mm in width and 3mm in length. The IC can handle input voltages between 15 and 20 volts.
Renesas ISL6730AFUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6730AFUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.