Renesas ISL6730BFUZ-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6730BFUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.