The ISL6740IVZ is an industrial DC/DC controller from Renesas, designed for use in applications with input voltages between 9 and 20 volts. This device features a temperature grade of industrial, indicating it can operate reliably in temperatures up to 105 degrees Celsius. The ISL6740IVZ is packaged in a 16-pin TSSOP-16 package, which is a surface-mount type. It has a total of 16 terminals and is designed to operate over a temperature range of -40 to 105 degrees Celsius.
Renesas ISL6740IVZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6740IVZ to view detailed technical specifications.
No datasheet is available for this part.