ZVS Full-Bridge PWM Controller, an industrial-grade DC/DC controller, operates within a 9V to 16V input voltage range. Featuring 16 terminals in a DUAL position, this integrated circuit is housed in a R-PDSO-G16 package with dimensions of 3.9mm width and 4.89mm length. It supports an operating temperature range from -40°C to 105°C.
Renesas ISL6753AAZA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6753AAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.