
The ISL6842IBZ-T is an industrial-grade DC/DC controller from Renesas, featuring 8 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 105°C and is available in a R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. This device is designed to handle input voltages between 15V and 18V, making it suitable for various industrial applications.
Renesas ISL6842IBZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6842IBZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.