The ISL6842IUZ is an 8-channel industrial DC/DC controller from Renesas, operating within a temperature range of -40°C to 105°C. It features a dual terminal position and a JEDEC package code of S-PDSO-G8. The device has a width and length of 3mm and is available in a TSSOP-8 package type. It is designed to handle input voltages between 15V and 18V.
Renesas ISL6842IUZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6842IUZ to view detailed technical specifications.
No datasheet is available for this part.