Synchronous step-down DC-DC controller and regulator, featuring a 3V to 5.5V input range and adjustable output from 0.8V to 4.675V with a maximum output current of 6A. This single-output switching regulator offers a minimum efficiency of 90%. Housed in a 48-pin Ceramic Quad Flat Package (CQFP) with a 1.02mm pin pitch, it supports surface mount installation and operates across a wide temperature range of -55°C to 125°C.
Renesas ISL70001SRHQF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | CQFP |
| Package Description | Ceramic Quad Flat Package |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 14.61(Max) |
| Package Width (mm) | 14.61(Max) |
| Package Height (mm) | 3.43(Max) |
| Seated Plane Height (mm) | 3.43(Max) |
| Pin Pitch (mm) | 1.02 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.8 to 4.675V |
| Maximum Output Current | 6A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 90(Min)% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | ITAR (XV.e) |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 100 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas ISL70001SRHQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.