Renesas ISL70001SRHVX technical specifications.
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.8 to 4.675V |
| Maximum Output Current | 6A |
| Minimum Input Voltage | 3V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 90(Min)% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 100 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas ISL70001SRHVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.