Renesas ISL70227SEHVF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F10 |
| Width | 6.35 |
| Length | 7.37 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3.6 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -21 |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL70227SEHVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.