Renesas ISL70321SEHF/PROTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F18 |
| Width | 8.385 |
| Length | 11.175 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3.3 |
| Number of Channels | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL70321SEHF/PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.