The ISL706ARHQF is an 8-channel power management IC from Renesas, operating within a temperature range of -55 to 125 degrees Celsius. It features a DFP-8 package with a width of 6.475mm and length of 6.485mm. The device is designed to operate within a supply voltage range of 3.15 to 3.6 volts. It meets the MIL-PRF-38535 Class Q screening level and is suitable for military applications.
Renesas ISL706ARHQF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F8 |
| Width | 6.475 |
| Length | 6.485 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Screening Level | MIL-PRF-38535 Class Q |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas ISL706ARHQF to view detailed technical specifications.
No datasheet is available for this part.