Renesas ISL7119EHVX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F10 |
| Width | 6.35 |
| Length | 7.37 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL7119EHVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.