Quad rail-to-rail input-output operational amplifier featuring a 19MHz bandwidth and 60V/µs slew rate. This voltage-feedback amplifier operates across a wide supply voltage range of 2.5V to 42V (±1.25V to ±21V) with a maximum supply current of 2mA. Designed for military temperature grades (-55°C to 125°C), it offers a low input offset voltage of 500µV maximum and a high common-mode reject ratio of 93dB nominal. The component is housed in a 14-terminal, 4.4mm x 5mm R-PDSO-G14 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL71444MVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL71444MVZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.58 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 60 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 93 |
| Voltage Gain-Min | 31622 |
| Unity Gain BW-Nom | 1700 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -21 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.03 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL71444MVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.